+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS5700SPMT2B2M2QE

Switch: push-button; Pos: 2; SPDT; 1A/9VDC; Leads: for PCB; FS5700


Manufacturer: E-SWITCH

Manufacturer part number:
FS5700SPMT2B2M2QE
TME Symbol:
FS5700SPMT2B2M2QE

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
1A / 9V DC
Leads
for PCB
Manufacturer series
FS5700
Switching method
ON-(ON)
Mounting
THT
Operating Force
16.7N
Min. insulation resistance
0.1GΩ
Body dimensions
12x13.4x25mm
Electrical life
30000 cycles
Contact resistance
50mΩ
Mounting hole dimensions
Ø12.2mm
Operating temperature
-10...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
FS5700SPMT2B2M2QE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 270.
Multiplicity: 1.
Net price for quantities from 270 pcs - 4.27 USDGross price for quantities from 270 pcs - 5.13 USD
Net price for quantities from 540 pcs - 4.02 USDGross price for quantities from 540 pcs - 4.83 USD