+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSE 100A2002

Sensor: fiber-optic; Range: 500mm; Len: 1m; Mat: aluminium; FSE

Manufacturer: BAUMER

Manufacturer part number:
FSE 100A2002

Alternative designations: 10258821

TME Symbol:
FSE100A2002

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
0.5m
Operation mode
transmitter-receiver
Cable length
1m
Body material
aluminium
Dimensions
Ø1.5x25mm
Manufacturer series
FSE
Kind of sensor
straight
Operating temperature
-25...70°C
Gross weight22 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FSE 100A2002
0 in TME stock
Net price for quantities from 1 pcs - 107.27 EURGross price for quantities from 1 pcs - 128.72 EUR
Net price for quantities from 5 pcs - 101.62 EURGross price for quantities from 5 pcs - 121.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.