+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSF 100A2004

Sensor: fiber-optic; Range: 860mm; Len: 1m; Mat: aluminium; FSF


Manufacturer: BAUMER

Manufacturer part number:
FSF 100A2004

Alternative designations: 10220490

TME Symbol:
FSF100A2004

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
860mm
Operation mode
transmitter-receiver
Cable length
1m
Body material
aluminium
Dimensions
Ø1.5x25mm
Manufacturer series
FSF
Kind of sensor
straight
Operating temperature
-25...250°C
Gross weight78 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FSF 100A2004
0 in TME stock
Net price for quantities from 1 pcs - 195.64 USDGross price for quantities from 1 pcs - 234.77 USD
Net price for quantities from 5 pcs - 185.34 USDGross price for quantities from 5 pcs - 222.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.