+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSF 100B2006

Sensor: fiber-optic; Range: 450mm; Len: 1m; Mat: brass; Dim: Ø4x24mm

Manufacturer: BAUMER

Manufacturer part number:
FSF 100B2006

Alternative designations: 10231828

TME Symbol:
FSF100B2006

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
450mm
Operation mode
transmitter-receiver
Cable length
1m
Body material
brass
Dimensions
Ø4x24mm
Manufacturer series
FSF
Kind of sensor
straight
Operating temperature
-25...250°C
Gross weight69 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FSF 100B2006
0 in TME stock
Net price for quantities from 1 pcs - 235.46 GBPGross price for quantities from 1 pcs - 282.55 GBP
Net price for quantities from 5 pcs - 223.07 GBPGross price for quantities from 5 pcs - 267.69 GBP
No. of pieces (Multiplicity: 1)