+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FSHT250

Heating element: blower; heating; FSHT; 250W; 230VAC; IP20; 35m3/h


Manufacturer: Alfa Electric

Manufacturer part number:
FSHT250
TME Symbol:
FSHT250

Specification

Manufacturer
Alfa Electric
Type of heating element
blower
Version
heating
Manufacturer series
FSHT
Heating capacity
250W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
I
Inrush current max
1.2A
Leads
screw terminals
Fan efficiency
35m3/h
Storage temperature
-25...70°C
Body dimensions
112x82x135mm
Mounting rail size
TS35
Operating temperature
-25...70°C
Supply voltage
  • 230V AC
Gross weight885.5 g
Certificates
See other products in this category: Heating Elements Alfa Electric,
See other products from this series.:
*
FSHT250
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 128.96 EURGross price for quantities from 1 pcs - 154.75 EUR
Net price for quantities from 3 pcs - 119.57 EURGross price for quantities from 3 pcs - 143.48 EUR
Net price for quantities from 10 pcs - 110.18 EURGross price for quantities from 10 pcs - 132.21 EUR