+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: Alfa Electric
Manufacturer | Alfa Electric | |
Type of heating element | blower | |
Version | heating | |
Manufacturer series | FSHT | |
Heating capacity | 400W | |
IP rating | IP20 | |
Mounting | for DIN rail mounting | |
Protection class | I | |
Inrush current max | 1.9A | |
Leads | screw terminals | |
Fan efficiency | 35m3/h | |
Storage temperature | -25...70°C | |
Body dimensions | 112x82x165mm | |
Mounting rail size | TS35 | |
Operating temperature | -25...70°C |