+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FSHT500

Heating element: blower; heating; FSHT; 500W; 230VAC; IP20; 35m3/h


Manufacturer: Alfa Electric

Manufacturer part number:
FSHT500
TME Symbol:
FSHT500

Specification

Manufacturer
Alfa Electric
Type of heating element
blower
Version
heating
Manufacturer series
FSHT
Heating capacity
500W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
I
Inrush current max
2.4A
Leads
screw terminals
Fan efficiency
35m3/h
Storage temperature
-25...70°C
Body dimensions
112x82x165mm
Mounting rail size
TS35
Operating temperature
-25...70°C
Supply voltage
  • 230V AC
Gross weight1.0054 kg
Certificates
See other products in this category: Heating Elements Alfa Electric,
See other products from this series.:
*
FSHT500
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 139.82 EURGross price for quantities from 1 pcs - 167.78 EUR
Net price for quantities from 3 pcs - 130.39 EURGross price for quantities from 3 pcs - 156.47 EUR
Net price for quantities from 10 pcs - 121.19 EURGross price for quantities from 10 pcs - 145.43 EUR