+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSSH110 TRTB

Diode: Schottky rectifying; DO214AC,SMA; SMD; 100V; 1A; reel,tape

NEW

Manufacturer: FAGOR

Manufacturer part number:
FSSH110 TRTB
TME Symbol:
FSSH110TRTB

Specification

Manufacturer
FAGOR
Type of diode
Schottky rectifying
Case
DO214AC, SMA
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
1A
Semiconductor structure
single diode
Features of semiconductor devices
high temperature
Max. forward voltage
0.8V
Max. forward impulse current
30A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes FAGOR,
*
FSSH110 TRTB
0 in TME stock
Net price for quantities from 7500 pcs - 0.06 USDGross price for quantities from 7500 pcs - 0.08 USD
No. of pieces (Multiplicity: 7 500)