+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSSH210 TRTB

Diode: Schottky rectifying; DO214AA,SMB; SMD; 100V; 2A; reel,tape

NEW

Manufacturer: FAGOR

Manufacturer part number:
FSSH210 TRTB
TME Symbol:
FSSH210TRTB

Specification

Manufacturer
FAGOR
Type of diode
Schottky rectifying
Case
DO214AA, SMB
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.79V
Max. forward impulse current
50A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes FAGOR,
*
FSSH210 TRTB
0 in TME stock
Net price for quantities from 3200 pcs - 0.09 EURGross price for quantities from 3200 pcs - 0.11 EUR
No. of pieces (Multiplicity: 3 200)