+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSV340AF

Diode: Schottky rectifying; SMA flat; SMD; 40V; 3A; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
FSV340AF
TME Symbol:
FSV340AF

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
SMA flat
Mounting
SMD
Max. off-state voltage
40V
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.5V
Max. forward impulse current
80A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ONSEMI,
*
FSV340AF
0 in TME stock
Net price for quantities from 3 pcs - 0.21 GBPGross price for quantities from 3 pcs - 0.25 GBP
Net price for quantities from 25 pcs - 0.17 GBPGross price for quantities from 25 pcs - 0.21 GBP
Net price for quantities from 100 pcs - 0.15 GBPGross price for quantities from 100 pcs - 0.18 GBP
Net price for quantities from 500 pcs - 0.14 GBPGross price for quantities from 500 pcs - 0.16 GBP
Net price for quantities from 2500 pcs - 0.13 GBPGross price for quantities from 2500 pcs - 0.15 GBP
No. of pieces (Multiplicity: 1)