+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT0105MA 00AM

Triac; 600V; 1A; Igt: 5mA; TO92; Ammo Pack; Ifsm: 8A

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT0105MA 00AM
TME Symbol:
FT0105MA00AM

Specification

Manufacturer
FAGOR
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
1A
Gate current
5mA
Case
TO92
Mounting
THT
Kind of package
Ammo Pack
Max. forward impulse current
8A
Features of semiconductor devices
logic level
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT0105MA 00AM
0 in TME stock
Net price for quantities from 2000 pcs - 0.12 EURGross price for quantities from 2000 pcs - 0.14 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.