+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT0807MH

Triac; 600V; 8A; TO220AB; Igt: 5mA

Manufacturer: FAGOR

Manufacturer part number:
FT0807MH
TME Symbol:
FT0807MH

Specification

Manufacturer
FAGOR
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
8A
Case
TO220AB
Gate current
5mA
Mounting
THT
Gross weight2.897 g
Certificates
See other products in this category: Triacs FAGOR
*
FT0807MH
Product withdrawn from the offer
Use the specification table below to search for similar products