+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FT0816MI 00TU

Triac; 600V; 8A; Igt: 50mA; IPAK; tube; Ifsm: 80A


Manufacturer: FAGOR

Manufacturer part number:
FT0816MI 00TU
TME Symbol:
FT0816MI00TU

Specification

Manufacturer
FAGOR
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Gate current
50mA
Case
IPAK
Mounting
THT
Kind of package
tube
Max. forward impulse current
80A
Features of semiconductor devices
high commutation
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: Triacs FAGOR,
*
FT0816MI 00TU
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.25 EURGross price for quantities from 4000 pcs - 0.29 EUR