+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT 1 E

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 0.15A/28VDC; FT; -40÷85°C

Manufacturer: KNITTER-SWITCH

Manufacturer part number:
FT 1 E
TME Symbol:
FT1E

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
DC contacts rating @R
0.15A / 28V DC
Leads
flat pin
Manufacturer series
FT
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Max. contact resistance:
100mΩ
Body dimensions
7x4.5x5.4mm
Contact plating
gold-plated
Mechanical durability
50000 cycles
Mounting
PCB, THT
Body material
polyamide
Body colour
black
Illumination
none
Operating Force
1.96N
Gross weight0.288 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
See other products from this series.:
*
FT 1 E
12 in TME stock
Net price for quantities from 1 pcs - 5.69 EURGross price for quantities from 1 pcs - 6.83 EUR
Net price for quantities from 5 pcs - 4.65 EURGross price for quantities from 5 pcs - 5.58 EUR
Net price for quantities from 10 pcs - 3.62 EURGross price for quantities from 10 pcs - 4.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts