+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT2000KA

Diode: rectifying; THT; 50V; 20A; Ifsm: 350A; TO220AC; tube; Ir: 5uA

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
FT2000KA
TME Symbol:
FT2000KA-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
20A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
350A
Case
TO220AC
Kind of package
tube
Max. forward voltage
0.96V
Max. load current
70A
Leakage current
5µA
Reverse recovery time
200ns
Gross weight1.85 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
FT2000KA
0 in TME stock
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1 000)
Packaging method by the manufacturerTube = 50 pcs