+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT2000KB

Diode: rectifying; THT; 100V; 20A; Ifsm: 350A; TO220AC; tube; Ir: 5uA


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
FT2000KB
TME Symbol:
FT2000KB-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
20A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
350A
Case
TO220AC
Kind of package
tube
Max. forward voltage
0.96V
Max. load current
70A
Leakage current
5µA
Reverse recovery time
200ns
Gross weight1.87 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
FT2000KB
578 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 3 pcs - 0.62 USDGross price for quantities from 3 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.56 USD
Packaging method by the manufacturer:Tube = 50 pcs