+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT2232H MINI MDL

Module: USB; FIFO x2,MPSSE x2,UART x2; -40÷85°C; PIN: 2x13


Manufacturer: FTDI

Manufacturer part number:
FT2232H MINI MDL
TME Symbol:
FT2232HQ-MODULE

Specification

Manufacturer
FTDI
Type of communications module
USB
Operating temperature
-40...85°C
USB speed
Hi-Speed
Connection
pin header, USB B mini
Number of pins
2x 13
Interface
  • FIFO x2
  • MPSSE x2
  • UART x2
Gross weight12.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
FT2232H MINI MDL
80 in TME stock
Net price for quantities from 1 pcs - 32.24 USDGross price for quantities from 1 pcs - 38.69 USD
Net price for quantities from 10 pcs - 29.27 USDGross price for quantities from 10 pcs - 35.12 USD
Net price for quantities from 50 pcs - 27.28 USDGross price for quantities from 50 pcs - 32.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs