+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT2233HPQ-TRAY

IC: USB interface; USB-I2C,USB-UART,USB C; Hi-Speed; 3÷3.6VDC


Manufacturer: FTDI

Manufacturer part number:
FT2233HPQ-TRAY
TME Symbol:
FT2233HPQ-TRAY

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
USB speed
Hi-Speed
Case
QFN76
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Interface
  • USB C
  • USB - I2C
  • USB - UART
Supply voltage
  • 3...3.6V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI,
*
FT2233HPQ-TRAY
0 in TME stock
Net price for quantities from 1 pcs - 6.23 USDGross price for quantities from 1 pcs - 7.47 USD
Net price for quantities from 10 pcs - 5.69 USDGross price for quantities from 10 pcs - 6.82 USD
Net price for quantities from 50 pcs - 5.45 USDGross price for quantities from 50 pcs - 6.53 USD
Net price for quantities from 100 pcs - 5.31 USDGross price for quantities from 100 pcs - 6.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.