+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT231XQ-T

IC: USB interface; USB-full UART; Full Speed; 3.3÷5VDC; QFN20

Manufacturer: FTDI

Manufacturer part number:
FT231XQ-T
TME Symbol:
FT231XQ-T

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
Interface
USB - full UART
USB speed
Full Speed
Data transfer rate
3Mbps
Case
QFN20
Mounting
SMD
Operating temperature
-40...85°C
Current consumption
8mA
Number of inputs/outputs
4
Supply voltage
  • 3.3...5V DC
Integrated circuit features
  • configurable CBUS I/O pins
  • internal clock oscillator
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI,
*
FT231XQ-T
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 25 pcs - 2.28 USDGross price for quantities from 25 pcs - 2.73 USD
Net price for quantities from 100 pcs - 2.21 USDGross price for quantities from 100 pcs - 2.65 USD
Net price for quantities from 250 pcs - 2.00 USDGross price for quantities from 250 pcs - 2.40 USD
Net price for quantities from 490 pcs - 1.83 USDGross price for quantities from 490 pcs - 2.19 USD
Net price for quantities from 980 pcs - 1.76 USDGross price for quantities from 980 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 490 pcs