+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT232BL-REEL

IC: interface; USB-UART; Full Speed; 3.3÷5VDC; LQFP32; reel

Manufacturer: FTDI

Manufacturer part number:
FT232BL-REEL
TME Symbol:
FT232BL

Specification

Manufacturer
FTDI
Type of integrated circuit
interface
Interface
USB - UART
USB speed
Full Speed
Case
LQFP32
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel
Supply voltage
  • 3.3...5V DC
Gross weight0.214 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI
*
FT232BL-REEL
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 1 000 pcs