+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT232HQ-TRAY

IC: USB interface; USB-UART, FIFO, MPSSE; Hi-Speed; 3.3÷5VDC

Manufacturer: FTDI

Manufacturer part number:
FT232HQ-TRAY
TME Symbol:
FT232HQ-TRAY

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
Interface
USB - UART, FIFO, MPSSE
USB speed
Hi-Speed
Case
QFN48
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Supply voltage
  • 3.3...5V DC
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI,
*
FT232HQ-TRAY
0 in TME stock
Net price for quantities from 1 pcs - 3.00 GBPGross price for quantities from 1 pcs - 3.60 GBP
Net price for quantities from 10 pcs - 2.88 GBPGross price for quantities from 10 pcs - 3.46 GBP
Net price for quantities from 50 pcs - 2.61 GBPGross price for quantities from 50 pcs - 3.14 GBP
Net price for quantities from 100 pcs - 2.54 GBPGross price for quantities from 100 pcs - 3.04 GBP
Net price for quantities from 250 pcs - 2.42 GBPGross price for quantities from 250 pcs - 2.91 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 260 pcs