+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FT232RNQ-TRAY

IC: USB interface; USB-UART; Full Speed; 3.3÷5.25VDC; QFN32


Manufacturer: FTDI

Manufacturer part number:
FT232RNQ-TRAY
TME Symbol:
FT232RNQ-TRAY

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
Interface
USB - UART
USB speed
Full Speed
Case
QFN32
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Supply voltage
  • 3.3...5.25V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI,
*
FT232RNQ-TRAY
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.05 EURGross price for quantities from 1 pcs - 4.87 EUR
Net price for quantities from 25 pcs - 3.75 EURGross price for quantities from 25 pcs - 4.50 EUR
Net price for quantities from 50 pcs - 3.56 EURGross price for quantities from 50 pcs - 4.27 EUR
Net price for quantities from 100 pcs - 3.31 EURGross price for quantities from 100 pcs - 3.98 EUR
Net price for quantities from 250 pcs - 2.99 EURGross price for quantities from 250 pcs - 3.58 EUR
Net price for quantities from 500 pcs - 2.88 EURGross price for quantities from 500 pcs - 3.45 EUR