+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT 2 D-RA

Switch: toggle; Pos: 2; DPDT; ON-ON; 0.15A/28VDC; Leads: flat pin; FT


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
FT 2 D-RA
TME Symbol:
FT2D-RA

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
DC contacts rating @R
0.15A / 28V DC
Leads
flat pin
Manufacturer series
FT
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Max. contact resistance:
100mΩ
Body dimensions
7x4.5x5.4mm
Contact plating
gold-plated
Mechanical durability
50000 cycles
Mounting
PCB, THT
Body material
polyamide
Body colour
black
Illumination
none
Operating Force
1.96N
Gross weight0.383 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
See other products from this series.:
*
FT 2 D-RA
19 in TME stock
Net price for quantities from 1 pcs - 5.33 EURGross price for quantities from 1 pcs - 6.40 EUR
Net price for quantities from 5 pcs - 4.74 EURGross price for quantities from 5 pcs - 5.69 EUR
Net price for quantities from 10 pcs - 4.15 EURGross price for quantities from 10 pcs - 4.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts