+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FT4232HA MINI MODULE

Module: USB; USB-UART, FIFO, MPSSE; -40÷85°C; PIN: 2x13


Manufacturer: FTDI

Manufacturer part number:
FT4232HA MINI MODULE
TME Symbol:
FT4232HA-MODULE

Specification

Manufacturer
FTDI
Type of communications module
USB
Interface
USB - UART, FIFO, MPSSE
Operating temperature
-40...85°C
USB speed
Hi-Speed
Connection
pin header, USB B mini
Number of pins
2x 13
Gross weight11.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
FT4232HA MINI MODULE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.92 USDGross price for quantities from 1 pcs - 51.50 USD