+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT4232HAQ-TRAY

IC: USB interface; I2C,JTAG,MPSSE x2,SPI,UART,USB 2.0; Hi-Speed

Manufacturer: FTDI

Manufacturer part number:
FT4232HAQ-TRAY
TME Symbol:
FT4232HAQ-TRAY

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
USB speed
Hi-Speed
Case
QFN64
Mounting
SMD
Operating temperature
-40...105°C
Kind of package
in-tray
Interface
  • I2C
  • JTAG
  • MPSSE x2
  • SPI
  • UART
  • USB 2.0
Supply voltage
  • 1.8...3.3V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI,
*
FT4232HAQ-TRAY
0 in TME stock
Net price for quantities from 520 pcs - 7.70 USDGross price for quantities from 520 pcs - 9.24 USD
No. of pieces (Multiplicity: 520)