+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT4232HL-REEL

IC: USB interface; USB-UART x4, MPSSE x2; Hi-Speed; 3.3÷5VDC


Manufacturer: FTDI

Manufacturer part number:
FT4232HL-REEL
TME Symbol:
FT4232HL

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
Interface
USB - UART x4, MPSSE x2
USB speed
Hi-Speed
Case
LQFP64
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 3.3...5V DC
Gross weight0.631 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI,
*
FT4232HL-REEL
0 in TME stock
Net price for quantities from 1 pcs - 6.46 USDGross price for quantities from 1 pcs - 7.75 USD
Net price for quantities from 10 pcs - 6.36 USDGross price for quantities from 10 pcs - 7.64 USD
Net price for quantities from 50 pcs - 6.18 USDGross price for quantities from 50 pcs - 7.42 USD
Net price for quantities from 100 pcs - 6.04 USDGross price for quantities from 100 pcs - 7.25 USD
Net price for quantities from 250 pcs - 5.82 USDGross price for quantities from 250 pcs - 6.98 USD
Net price for quantities from 500 pcs - 5.62 USDGross price for quantities from 500 pcs - 6.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs