+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT4232HQ-R

IC: USB interface; GPIO,I2C,JTAG,MPSSE x2,SPI,UART,USB 2.0

Manufacturer: FTDI

Manufacturer part number:
FT4232HQ-R
TME Symbol:
FT4232HQ-R

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
USB speed
Hi-Speed
Case
QFN64
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel
Interface
  • GPIO
  • I2C
  • JTAG
  • MPSSE x2
  • SPI
  • UART
  • USB 2.0
Supply voltage
  • 3...3.6V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI,
*
FT4232HQ-R
0 in TME stock
Net price for quantities from 4000 pcs - 5.11 USDGross price for quantities from 4000 pcs - 6.13 USD
No. of pieces (Multiplicity: 4 000)