+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT600Q-B-T

IC: USB interface; GPIO,USB-FIFO,USB 3.0; SuperSpeed; 3.3÷5VDC

Manufacturer: FTDI

Manufacturer part number:
FT600Q-B-T
TME Symbol:
FT600Q-B-T

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
USB speed
SuperSpeed
Case
QFN56
Integrated circuit features
multi-channel
Mounting
SMD
Operating temperature
-40...85°C
Interface
  • GPIO
  • USB 3.0
  • USB - FIFO
Supply voltage
  • 3.3...5V DC
Gross weight0.114 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI,
*
FT600Q-B-T
255 in TME stock
Net price for quantities from 1 pcs - 6.35 EURGross price for quantities from 1 pcs - 7.61 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTray = 260 pcs