+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

155-30702

Holder; push-in; UL94HB; 27mm; cables and wires; -40÷105°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
155-30702

Alternative designations: FT6LG.YAZ.CONNECT-TS-PA66HIRHS-BK

TME Symbol:
FT6LG.YAZ.CONNECT

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
push-in
Flammability rating
UL94HB
Length
27mm
Cable accessories application
cables and wires
Operating temperature
-40...105°C
Gross weight0.942 g
Certificates
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
155-30702
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.15 EURGross price for quantities from 10 pcs - 0.18 EUR
Net price for quantities from 50 pcs - 0.14 EURGross price for quantities from 50 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.15 EUR
Packaging method by the manufacturer:Bag = 500 pcs