+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT902L-C-T

IC: microcontroller; 100MHz; LQFP100; 64kBSRAM,256kBFLASH; PWM: 7

Manufacturer: BRIDGETEK

Manufacturer part number:
FT902L-C-T
TME Symbol:
FT902L-C-T

Specification

Manufacturer
BRIDGETEK
Type of integrated circuit
microcontroller
Clock frequency
100MHz
Case
LQFP100
Memory
64kB SRAM 256kB FLASH
Mounting
SMD
Number of PWM channels
7
Kind of architecture
FT32
Peripherial
PCM, RTC, watchdog
Kind of core
32-bit
Interface
  • ADC
  • CAN
  • DAC
  • I2C
  • I2S
  • PWM
  • SD
  • SPI
  • UART
  • USB OTG
Supply voltage
  • 2.97...3.63V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microcontrollers - others BRIDGETEK,
*
FT902L-C-T
0 in TME stock
Net price for quantities from 1 pcs - 8.64 EURGross price for quantities from 1 pcs - 10.37 EUR
Net price for quantities from 25 pcs - 6.93 EURGross price for quantities from 25 pcs - 8.32 EUR
Net price for quantities from 50 pcs - 6.47 EURGross price for quantities from 50 pcs - 7.77 EUR
Net price for quantities from 90 pcs - 6.33 EURGross price for quantities from 90 pcs - 7.59 EUR
No. of pieces (Multiplicity: 1)