+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT930Q-T

IC: microcontroller; QFN68; 32kBSRAM,128kBFLASH; 16bit timers: 4


Manufacturer: BRIDGETEK

Manufacturer part number:
FT930Q-T
TME Symbol:
FT930Q-T

Specification

Manufacturer
BRIDGETEK
Type of integrated circuit
microcontroller
Case
QFN68
Memory
32kB SRAM 128kB FLASH
Mounting
SMD
Number of 16bit timers
4
Number of PWM channels
8
Kind of architecture
FT32B
Peripherial
RTC
Kind of core
32-bit
Interface
  • I2C - Master
  • I2C - Slave
  • SD
  • SPI Master
  • SPI Slave
  • UART x4
  • USB device
Gross weight0.164 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microcontrollers - others BRIDGETEK,
*
FT930Q-T
283 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.52 EURGross price for quantities from 1 pcs - 3.02 EUR
Net price for quantities from 5 pcs - 2.42 EURGross price for quantities from 5 pcs - 2.90 EUR
Net price for quantities from 25 pcs - 2.30 EURGross price for quantities from 25 pcs - 2.76 EUR
Net price for quantities from 50 pcs - 2.20 EURGross price for quantities from 50 pcs - 2.64 EUR