+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT932Q-T

IC: microcontroller; QFN48; 32kBSRAM,128kBFLASH; 16bit timers: 4

Manufacturer: BRIDGETEK

Manufacturer part number:
FT932Q-T
TME Symbol:
FT932Q-T

Specification

Manufacturer
BRIDGETEK
Type of integrated circuit
microcontroller
Case
QFN48
Memory
32kB SRAM 128kB FLASH
Mounting
SMD
Number of 16bit timers
4
Number of PWM channels
8
Kind of architecture
FT32B
Kind of core
32-bit
Interface
  • I2C - Master
  • I2C - Slave
  • SD
  • SPI Master
  • SPI Slave
  • UART x2
  • USB device
Gross weight3.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microcontrollers - others BRIDGETEK,
*
FT932Q-T
0 in TME stock
Net price for quantities from 260 pcs - 4.30 USDGross price for quantities from 260 pcs - 5.16 USD
No. of pieces (Multiplicity: 260)