+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FUC-03

Fuse clips; cylindrical fuses; THT; Ø5mm; Pitch: 6mm; A: 6.8mm


Manufacturer: PROFFUSE

Manufacturer part number:
FUC-03
TME Symbol:
FUC-03

Specification

Manufacturer
PROFFUSE
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
Ø5mm
Terminal pitch
6mm
Contact plating
tinned
Panel cutout diameter
1.4mm
Material
phosphor bronze
A dimension
6.8mm
E dimension
6.3mm
F dimension
6mm
Dimension G
1.4mm
H dimension
3.6mm
B dimension
8.3mm
C dimension
5.5mm
D dimension
0.4mm
Dimensions
Gross weight0.5 g
Certificates
See other products in this category: PCB Fuseholders PROFFUSE,
*
FUC-03
1190 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.07 EURGross price for quantities from 10 pcs - 0.08 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.08 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.06 EUR
Packaging method by the manufacturer:Bag = 100 pcs