+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FUF 025B2002

Sensor: fiber-optic; Range: 210mm; Oper.mode: diffuse-reflective


Manufacturer: BAUMER

Manufacturer part number:
FUF 025B2002

Alternative designations: 10210370

TME Symbol:
FUF025B2002

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
210mm
Operation mode
diffuse-reflective
Cable length
0.25m
Body material
aluminium
Dimensions
Ø6x30mm
Manufacturer series
FUF
Kind of sensor
straight
Operating temperature
-25...250°C
Gross weight22 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FUF 025B2002
0 in TME stock
Net price for quantities from 1 pcs - 168.01 EURGross price for quantities from 1 pcs - 201.62 EUR
Net price for quantities from 5 pcs - 159.17 EURGross price for quantities from 5 pcs - 191.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.