+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FUF 100A2003

Sensor: fiber-optic; Range: 200mm; Oper.mode: diffuse-reflective


Manufacturer: BAUMER

Manufacturer part number:
FUF 100A2003

Alternative designations: 10210847

TME Symbol:
FUF100A2003

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
0.2m
Operation mode
diffuse-reflective
Cable length
1m
Body material
aluminium
Dimensions
Ø6x30mm
Manufacturer series
FUF
Kind of sensor
straight
Operating temperature
-25...250°C
Gross weight73 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FUF 100A2003
0 in TME stock
Net price for quantities from 1 pcs - 206.00 EURGross price for quantities from 1 pcs - 247.21 EUR
Net price for quantities from 5 pcs - 195.17 EURGross price for quantities from 5 pcs - 234.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.