+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FUSB2805MLX

IC: USB interface; ULPI,USB 2.0; transceiver; 2.7÷4.5VDC; MLP32


Manufacturer: ONSEMI

Manufacturer part number:
FUSB2805MLX
TME Symbol:
FUSB2805MLX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
USB interface
Kind of integrated circuit
transceiver
Data transfer rate
0.48Gbps
Case
MLP32
Mounting
SMD
Operating temperature
-40...85°C
Interface
  • ULPI
  • USB 2.0
Supply voltage
  • 2.7...4.5V DC
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: USB interfaces - integrated circuits ONSEMI,
*
FUSB2805MLX
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 1.17 EURGross price for quantities from 3000 pcs - 1.41 EUR
Net price for quantities from 6000 pcs - 1.08 EURGross price for quantities from 6000 pcs - 1.30 EUR