+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FUSB340TMX

IC: USB interface; USB C controller; 1.5÷5VDC; TMLP18; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
FUSB340TMX
TME Symbol:
FUSB340TMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
USB interface
Kind of integrated circuit
USB C controller
Case
TMLP18
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of channels
4
Quiescent current
30µA
Supply voltage
  • 1.5...5V DC
Gross weight0.15 g
Certificates
See other products in this category: USB interfaces - integrated circuits ONSEMI,
*
FUSB340TMX
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 0.52 USDGross price for quantities from 5000 pcs - 0.62 USD