+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

FUSB380CUCX

IC: USB interface; USB C controller; 2.4÷5.5VDC; WLCSP12


Manufacturer: ONSEMI

Manufacturer part number:
FUSB380CUCX
TME Symbol:
FUSB380CUCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
USB interface
Kind of integrated circuit
USB C controller
Case
WLCSP12
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 2.4...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: USB interfaces - integrated circuits ONSEMI,
*
FUSB380CUCX
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order