+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-02

Screwdriver: precision; trimmer; 2x0.5mm; Blade length: 150mm


Manufacturer: ENGINEER

Manufacturer part number:
DA-02
TME Symbol:
FUT.DA-02

Specification

Manufacturer
ENGINEER
Type of screwdriver
precision
Trade name
trimmer
Bit size
2x0.5mm
Blade length
150mm
Overall length
204mm
Holder length
54mm
Gross weight9.78 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Screwdrivers ENGINEER,
*
DA-02
27 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.82 EURGross price for quantities from 1 pcs - 2.19 EUR
Net price for quantities from 3 pcs - 1.46 EURGross price for quantities from 3 pcs - 1.75 EUR
Net price for quantities from 10 pcs - 1.31 EURGross price for quantities from 10 pcs - 1.58 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs