+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG-01

Screwdriver: standard; slot; 5.5x0.7mm; Blade length: 80mm


Manufacturer: ENGINEER

Manufacturer part number:
DG-01
TME Symbol:
FUT.DG-01

Specification

Manufacturer
ENGINEER
Type of screwdriver
standard
Kind of bit
slot
Bit size
5.5x0.7mm
Blade length
80mm
Overall length
200mm
Blade material
chrome vanadium steel
Screwdriver features
  • black finished blade tip
  • magnetic
Gross weight78.75 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Screwdrivers ENGINEER,
*
DG-01
1 in TME stock
Net price for quantities from 1 pcs - 6.96 USDGross price for quantities from 1 pcs - 8.35 USD
Net price for quantities from 5 pcs - 5.59 USDGross price for quantities from 5 pcs - 6.71 USD
Net price for quantities from 10 pcs - 5.03 USDGross price for quantities from 10 pcs - 6.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs