+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK-14

Screwdriver: precision-set; 6-angles socket; Equipment: stand


Manufacturer: ENGINEER

Manufacturer part number:
DK-14
TME Symbol:
FUT.DK-14

Specification

Manufacturer
ENGINEER
Type of screwdriver
precision - set
Kind of bit
6-angles socket
Socket size
HEX 3mm, HEX 4mm, HEX 4.5mm, HEX 5mm, HEX 5.5mm, HEX 6mm
Standard equipment
stand
Quantity in set/package
6pcs.
Gross weight182.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdrivers Sets ENGINEER,
*
DK-14
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 22.79 EURGross price for quantities from 1 set - 27.34 EUR
Net price for quantities from 5 set - 18.23 EURGross price for quantities from 5 set - 21.87 EUR
Net price for quantities from 10 set - 16.41 EURGross price for quantities from 10 set - 19.69 EUR
Packaging method by the manufacturer:Cardboard = 5 set