+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DR-10

Tools set: screwdriver bits; spherical,Phillips,slot; 10pcs.


Manufacturer: ENGINEER

Manufacturer part number:
DR-10
TME Symbol:
FUT.DR-10

Specification

Manufacturer
ENGINEER
Type of tools set
screwdriver bits
Kind of bit
Phillips, slot, spherical
Bit size
PH00, HEX 2.5mm, HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, PH1, PH2, SL 4.5, SL 6
Quantity in set/package
10pcs.
Gross weight100.26 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets ENGINEER,
*
DR-10
13 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 11.55 EURGross price for quantities from 1 set - 13.86 EUR
Net price for quantities from 3 set - 9.24 EURGross price for quantities from 3 set - 11.08 EUR
Net price for quantities from 5 set - 8.32 EURGross price for quantities from 5 set - 9.98 EUR
Packaging method by the manufacturer:Cardboard = 10 set