+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DST-05

Screwdriver: standard; PlusMinus PH-type,slot; PH/S2; SL 6.3


Manufacturer: ENGINEER

Manufacturer part number:
DST-05
TME Symbol:
FUT.DST-05

Specification

Manufacturer
ENGINEER
Type of screwdriver
standard
Kind of bit
PlusMinus PH-type, slot
Bit size
PH/S2
Bit size
SL 6.3
Blade length
23mm
Overall length
85mm
Blade material
steel
Gross weight43.25 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Screwdrivers ENGINEER,
*
DST-05
14 in TME stock
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 3.58 USD
Net price for quantities from 5 pcs - 2.39 USDGross price for quantities from 5 pcs - 2.86 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs