+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DST-07

Screwdriver: standard; Phillips,slot; PH2,SL 6; Overall len: 42mm

Manufacturer: ENGINEER

Manufacturer part number:
DST-07
TME Symbol:
FUT.DST-07

Specification

Manufacturer
ENGINEER
Type of screwdriver
standard
Kind of bit
Phillips, slot
Bit size
PH2, SL 6
Blade length
16mm
Overall length
42mm
Gross weight20.63 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Screwdrivers ENGINEER,
*
DST-07
48 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 4.04 USD
Net price for quantities from 3 pcs - 2.69 USDGross price for quantities from 3 pcs - 3.23 USD
Net price for quantities from 5 pcs - 2.42 USDGross price for quantities from 5 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 10 pcs