+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FUT.KP-51

Container: box; with foam lining; ESD; 130mm; 14mm; 75mm


Manufacturer: ENGINEER

Manufacturer part number:
FUT.KP-51
TME Symbol:
FUT.KP-51

Specification

Manufacturer
ENGINEER
Type of container
box
Kind of container
with foam lining
Version
ESD
Width
130mm
Height
14mm
Length
75mm
Antistatic elements application
integrated circuits
Gross weight88.82 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ESD Boxes, Lockers ENGINEER,
*
FUT.KP-51
44 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.03 EURGross price for quantities from 1 pcs - 6.03 EUR
Net price for quantities from 5 pcs - 4.43 EURGross price for quantities from 5 pcs - 5.31 EUR
Net price for quantities from 30 pcs - 4.02 EURGross price for quantities from 30 pcs - 4.83 EUR
Net price for quantities from 100 pcs - 3.62 EURGross price for quantities from 100 pcs - 4.35 EUR
Packaging method by the manufacturer:
Cardboard = 10 pcs