+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FUT.KP-52

Container: box; with foam lining; ESD; 135mm; 22mm; 220mm


Manufacturer: ENGINEER

Manufacturer part number:
FUT.KP-52
TME Symbol:
FUT.KP-52

Specification

Manufacturer
ENGINEER
Type of container
box
Kind of container
with foam lining
Version
ESD
Width
135mm
Height
22mm
Length
0.22m
Antistatic elements application
integrated circuits
Gross weight308.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ESD Boxes, Lockers ENGINEER,
*
FUT.KP-52
151 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.31 EURGross price for quantities from 1 pcs - 9.97 EUR
Net price for quantities from 5 pcs - 7.85 EURGross price for quantities from 5 pcs - 9.42 EUR
Net price for quantities from 25 pcs - 7.39 EURGross price for quantities from 25 pcs - 8.86 EUR
Net price for quantities from 100 pcs - 6.92 EURGross price for quantities from 100 pcs - 8.31 EUR