+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA-21

Tool: for crimping; non-insulated terminals,terminals

Manufacturer: ENGINEER

Manufacturer part number:
PA-21
TME Symbol:
FUT.PA-21

Specification

Manufacturer
ENGINEER
Type of tool
for crimping
Wire cross-section
0.13...0.2mm2/0.13...0.33mm2/0.2...0.52mm2/0.33...0.82mm2
Wire size
22AWG...18AWG/24AWG...20AWG/26AWG...22AWG/26AWG...24AWG
Length
175mm
Crimp tool application
  • non-insulated terminals
  • terminals
Crimp tool features
  • ergonomic pads on handles
  • fitted with return spring
Gross weight149.59 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Crimping Tools for Terminals ENGINEER,
*
PA-21
85 in TME stock
Net price for quantities from 1 pcs - 58.26 USDGross price for quantities from 1 pcs - 69.91 USD
Net price for quantities from 3 pcs - 46.60 USDGross price for quantities from 3 pcs - 55.92 USD
Net price for quantities from 5 pcs - 41.94 USDGross price for quantities from 5 pcs - 50.33 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs