+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PH-33

Scissors; 145mm; straight


Manufacturer: ENGINEER

Manufacturer part number:
PH-33
TME Symbol:
FUT.PH-33

Specification

Manufacturer
ENGINEER
Type of tool
scissors
Tool length
145mm
Tool material
stainless steel
Tools features
straight
Gross weight43.26 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shears, Scissors, Knives ENGINEER,
*
PH-33
43 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.41 EURGross price for quantities from 1 pcs - 12.49 EUR
Net price for quantities from 3 pcs - 8.32 EURGross price for quantities from 3 pcs - 9.98 EUR
Net price for quantities from 5 pcs - 7.47 EURGross price for quantities from 5 pcs - 8.96 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs