+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PH-55

Scissors; 160mm; anti-slip handles,partially serrated blade


Manufacturer: ENGINEER

Manufacturer part number:
PH-55
TME Symbol:
FUT.PH-55

Specification

Manufacturer
ENGINEER
Type of tool
scissors
Tool length
160mm
Standard equipment
cap protective for blade
Blade material
stainless steel
Blade hardness
about 58 HRC
Oblique pliers/knives features
  • anti-slip handles
  • partially serrated blade
Cutting range
  • carpets up to 5mm thickness
  • CD up to 1,2mm thickness
  • coper wire Ø1,6mm max
  • leather up to 4mm thickness
  • plastic Ø10mm max
Gross weight145.62 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shears, Scissors, Knives ENGINEER,
*
PH-55
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.33 USDGross price for quantities from 1 pcs - 26.80 USD
Net price for quantities from 3 pcs - 17.83 USDGross price for quantities from 3 pcs - 21.39 USD
Net price for quantities from 5 pcs - 16.08 USDGross price for quantities from 5 pcs - 19.29 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs