+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-31

Tool: for removal; terminals; Sleeve ext.dia: 2.7mm; A: 12mm

Manufacturer: ENGINEER

Manufacturer part number:
SS-31
TME Symbol:
FUT.SS-31

Specification

Manufacturer
ENGINEER
Type of tool
for removal
Crimp tool application
terminals
Sleeve external diameter
2.7mm
A dimension
12mm
B dimension
64mm
Sleeve internal diameter
2.1mm
C dimension
21mm
Tools features
movable piston pushes out a crimped on wire terminal
Dimensions
Gross weight30.31 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Assembly/Disassembly Tools ENGINEER,
*
SS-31
10 in TME stock
Net price for quantities from 1 pcs - 15.69 EURGross price for quantities from 1 pcs - 18.82 EUR
Net price for quantities from 3 pcs - 12.55 EURGross price for quantities from 3 pcs - 15.05 EUR
Net price for quantities from 5 pcs - 11.29 EURGross price for quantities from 5 pcs - 13.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs